Part Details for HI-15530CLI by Holt Integrated Circuits Inc
Overview of HI-15530CLI by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD797ARZ-REEL7 | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO | |
AD817ARZ-REEL | Analog Devices | IC, HIGH SPEED OP AMP IC |
Part Details for HI-15530CLI
HI-15530CLI CAD Models
HI-15530CLI Part Data Attributes
|
HI-15530CLI
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-15530CLI
Holt Integrated Circuits Inc
Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Holt Integrated Circuits Inc. | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e4 | |
Length | 11.4554 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.4554 mm |
Alternate Parts for HI-15530CLI
This table gives cross-reference parts and alternative options found for HI-15530CLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-15530CLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT15530LM | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | HI-15530CLI vs ACT15530LM |
ACT15530LS | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | HI-15530CLI vs ACT15530LS |
ACT15530LI | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham Power Products | HI-15530CLI vs ACT15530LI |
ACT15530LC | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham Power Products | HI-15530CLI vs ACT15530LC |
ACT15530LI | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | HI-15530CLI vs ACT15530LI |
ACT15530LB | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | HI-15530CLI vs ACT15530LB |
ACT15530LC | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | HI-15530CLI vs ACT15530LC |