Part Details for ACSL00AF32-13P(116) by Amphenol Corporation
Overview of ACSL00AF32-13P(116) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. |
Part Details for ACSL00AF32-13P(116)
ACSL00AF32-13P(116) CAD Models
ACSL00AF32-13P(116) Part Data Attributes
|
ACSL00AF32-13P(116)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACSL00AF32-13P(116)
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 18,5 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
Unique Insert Number | 32-13 |
Alternate Parts for ACSL00AF32-13P(116)
This table gives cross-reference parts and alternative options found for ACSL00AF32-13P(116). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL00AF32-13P(116), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL00AF32-13P(072) | MIL Series Connector | Amphenol Corporation | ACSL00AF32-13P(116) vs ACSL00AF32-13P(072) |
ACSL00A32-13P(072) | MIL Series Connector | Amphenol Corporation | ACSL00AF32-13P(116) vs ACSL00A32-13P(072) |
MS3100R32-13P | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | ACSL00AF32-13P(116) vs MS3100R32-13P |
ACS00PGA32-13P(G96) | MIL Series Connector | Amphenol Corporation | ACSL00AF32-13P(116) vs ACS00PGA32-13P(G96) |
ACS00PGR32-13P(G96) | MIL Series Connector | Amphenol Corporation | ACSL00AF32-13P(116) vs ACS00PGR32-13P(G96) |
ACSL00PGR32-13P(116) | MIL Series Connector | Amphenol Corporation | ACSL00AF32-13P(116) vs ACSL00PGR32-13P(116) |
MS3100E32-13P | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | ACSL00AF32-13P(116) vs MS3100E32-13P |
ACSL00A32-13P(116) | MIL Series Connector | Amphenol Corporation | ACSL00AF32-13P(116) vs ACSL00A32-13P(116) |
ACS00F32-13P(B30) | MIL Series Connector | Amphenol Corporation | ACSL00AF32-13P(116) vs ACS00F32-13P(B30) |
ACS00AF32-13P(023) | MIL Series Connector | Amphenol Corporation | ACSL00AF32-13P(116) vs ACS00AF32-13P(023) |