MS3100C32-13PY
Amphenol Corporation
Description: MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Overview of MS3100C32-13PY by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS3100C32-13PY by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3100C32-13PY by Amphenol Corporation

MS3100C32-13PY
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-DTL-5015; MIL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
SILVER
Contact Finish Termination
SILVER
Contact Gender
MALE
Contact Quantities
18,5
Contact Sizes
16,12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
250
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
Y
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
32
Termination Type
SOLDER
Total Number of Contacts
23
Want to compare parts?
  1. MS3100C32-13PY
    Amphenol Corporation
    MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
    VS

Alternate Parts for MS3100C32-13PY

This table gives cross-reference parts and alternative options found for MS3100C32-13PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100C32-13PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACS00PGR32-13PY(G96) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00PGR32-13PY(G96)
ACS00F32-13PY(116) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00F32-13PY(116)
ACS00PGR32-13PY(023) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00PGR32-13PY(023)
ACS00E32-13PY(025) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00E32-13PY(025)
ACS00AF32-13PY(072) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00AF32-13PY(072)
ACS00PGA32-13PY(025) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00PGA32-13PY(025)
ACS00A32-13PY(116) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00A32-13PY(116)
ACSL00PGA32-13PY(023) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACSL00PGA32-13PY(023)
ACS00A32-13PY(G96) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00A32-13PY(G96)
ACSL00A32-13PY(072) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACSL00A32-13PY(072)
Part Number Description Manufacturer Compare
ACS00PGA32-13PX(B30) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00PGA32-13PX(B30)
ACSL00E32-13PW(B30) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACSL00E32-13PW(B30)
ACSL00PGR32-13PW(072) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACSL00PGR32-13PW(072)
ACS00A32-13PW(072) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00A32-13PW(072)
ACS00E32-13PY(025) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00E32-13PY(025)
ACS00PGA32-13P(023) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00PGA32-13P(023)
ACS00F32-13PX(023) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00F32-13PX(023)
ACSL00PGR32-13P(023) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACSL00PGR32-13P(023)
ACS00AF32-13PZ(072) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACS00AF32-13PZ(072)
ACSL00PGR32-13PX(025) MIL Series Connector Amphenol Corporation MS3100C32-13PY vs ACSL00PGR32-13PX(025)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3100C32-13PY by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3100C32-13PY by Amphenol Corporation

  • Please alert me when MS3100C32-13PY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3100C32-13PY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3100C32-13PY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3100C32-13PY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3100C32-13PY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3100C32-13PY by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: