Part Details for 5962F9670901VXX by Harris Semiconductor
Overview of 5962F9670901VXX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962F9670901VXX
5962F9670901VXX CAD Models
5962F9670901VXX Part Data Attributes
|
5962F9670901VXX
Harris Semiconductor
Buy Now
|
Compare Parts:
5962F9670901VXX
Harris Semiconductor
Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F9670901VXX
This table gives cross-reference parts and alternative options found for 5962F9670901VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9670901VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9670902VXX | Identity Comparator, AC Series, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Harris Semiconductor | 5962F9670901VXX vs 5962F9670902VXX |
5962R9098501SSX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962F9670901VXX vs 5962R9098501SSX |
54AC521FMQB | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962F9670901VXX vs 54AC521FMQB |
5962R9098501SSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962F9670901VXX vs 5962R9098501SSA |
5962-9098501BSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962F9670901VXX vs 5962-9098501BSA |
5962-9098501BSX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962F9670901VXX vs 5962-9098501BSX |
JM54AC521BSA | Identity Comparator, CMOS, CDFP20 | Teledyne e2v | 5962F9670901VXX vs JM54AC521BSA |
5962-9098501MSX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962F9670901VXX vs 5962-9098501MSX |
74AC521FCT | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 5962F9670901VXX vs 74AC521FCT |
54AC521FMQB | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20, Arithmetic Circuit | National Semiconductor Corporation | 5962F9670901VXX vs 54AC521FMQB |