Logic
ACS151DMSR-02
Description: AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16

Overview of ACS151DMSR-02 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ACS151DMSR-02 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACS151DMSR-02 by Intersil Corporation

ACS151DMSR-02
Intersil Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Logic IC Type
MULTIPLEXER
Max I(ol)
0.008 A
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. ACS151DMSR-02
    Intersil Corporation
    AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
    VS

Alternate Parts for ACS151DMSR-02

This table gives cross-reference parts and alternative options found for ACS151DMSR-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS151DMSR-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8970501EA HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Intersil Corporation ACS151DMSR-02 vs 5962-8970501EA
5962R8972901QEX AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments ACS151DMSR-02 vs 5962R8972901QEX
UT54ACS151-PVAR Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, DIP-16 Cobham PLC ACS151DMSR-02 vs UT54ACS151-PVAR
HCS151DMSH Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 Harris Semiconductor ACS151DMSR-02 vs HCS151DMSH
MC54HC151JD Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products ACS151DMSR-02 vs MC54HC151JD
5962-9090601MEX HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, 0.840 X 0.310 INCH, 0.200 HEIGHT, CERAMIC, DIP-16 Texas Instruments ACS151DMSR-02 vs 5962-9090601MEX
5962R9575501VEC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Intersil Corporation ACS151DMSR-02 vs 5962R9575501VEC
M74HCT158B1R HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics ACS151DMSR-02 vs M74HCT158B1R
MC74AC151NC Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products ACS151DMSR-02 vs MC74AC151NC
74AC352DC Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation ACS151DMSR-02 vs 74AC352DC
Part Number Description Manufacturer Compare
TC74AC158P IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components ACS151DMSR-02 vs TC74AC158P
5962-8972901EA AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments ACS151DMSR-02 vs 5962-8972901EA
54AC251D AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 Texas Instruments ACS151DMSR-02 vs 54AC251D
5962-8512501EX HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERDIP-16 Intersil Corporation ACS151DMSR-02 vs 5962-8512501EX
74AC158PCQR AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments ACS151DMSR-02 vs 74AC158PCQR
5962-8512501EA HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERDIP-16 Intersil Corporation ACS151DMSR-02 vs 5962-8512501EA
GD74HC158 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, Goldstar Electron Co Ltd ACS151DMSR-02 vs GD74HC158
54AC352DMQB Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation ACS151DMSR-02 vs 54AC352DMQB
933669530652 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, SOT-38-1, DIP-16 NXP Semiconductors ACS151DMSR-02 vs 933669530652
5962-8972901VEX AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 Texas Instruments ACS151DMSR-02 vs 5962-8972901VEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACS151DMSR-02 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACS151DMSR-02 by Intersil Corporation

Select Manufacturer
Which Manufacturer of ACS151DMSR-02 would you like to use for your alert(s)?
  • Please alert me when ACS151DMSR-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACS151DMSR-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACS151DMSR-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACS151DMSR-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACS151DMSR-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACS151DMSR-02 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: