Part Details for 74AC352DC by Fairchild Semiconductor Corporation
Overview of 74AC352DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC352DC
74AC352DC CAD Models
74AC352DC Part Data Attributes
|
74AC352DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC352DC
Fairchild Semiconductor Corporation
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.6 | |
Average Weight (mg) | 1187.4 | |
CO2e (mg) | 14961.241 | |
Category CO2 Kg | 12.6 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Family | AC | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC352DC
This table gives cross-reference parts and alternative options found for 74AC352DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC352DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8972901VEA | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC352DC vs 5962-8972901VEA |
GD54HC258 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 74AC352DC vs GD54HC258 |
74AC151DC | Multiplexer And Demux/Decoder, AC Series, 1-Func, 8 Line Input, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC352DC vs 74AC151DC |
M38510/76201SEA | IC AC SERIES, HEX 1 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, Multiplexer/Demultiplexer | National Semiconductor Corporation | 74AC352DC vs M38510/76201SEA |
74AC11151N | 1-Of-8 Data Selectors/Multiplexers 16-PDIP -40 to 85 | Texas Instruments | 74AC352DC vs 74AC11151N |
CD74AC258EX | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | 74AC352DC vs CD74AC258EX |
CD54HCT258F/3 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | 74AC352DC vs CD54HCT258F/3 |
5962R876901VEX | AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | 74AC352DC vs 5962R876901VEX |
M38510/76201SEX | AC SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 74AC352DC vs M38510/76201SEX |
HD74HC258P | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, 6.3 X 19.2 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 74AC352DC vs HD74HC258P |