Part Details for ACPP25121K18B15PPM by Ohmite Mfg Co
Overview of ACPP25121K18B15PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP25121K18B15PPM
ACPP25121K18B15PPM CAD Models
ACPP25121K18B15PPM Part Data Attributes
|
ACPP25121K18B15PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP25121K18B15PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for ACPP25121K18B15PPM
This table gives cross-reference parts and alternative options found for ACPP25121K18B15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP25121K18B15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12F1181BB | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ACPP25121K18B15PPM vs TG12F1181BB |
AR12ATRC5U1181 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP25121K18B15PPM vs AR12ATRC5U1181 |
CAR25121.18KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | ACPP25121K18B15PPM vs CAR25121.18KOHMS0.1%15PPM |
RT2512B118115PPM | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | ACPP25121K18B15PPM vs RT2512B118115PPM |
TG12F1181BT | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ACPP25121K18B15PPM vs TG12F1181BT |
RN73D3ATE1181B | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | ACPP25121K18B15PPM vs RN73D3ATE1181B |
RN73D3AB1181A | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | ACPP25121K18B15PPM vs RN73D3AB1181A |
AR12ATRC5U1181N | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP25121K18B15PPM vs AR12ATRC5U1181N |
AR12BTRC5U1181 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP25121K18B15PPM vs AR12BTRC5U1181 |
CPF2512A1K18D | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | ACPP25121K18B15PPM vs CPF2512A1K18D |