Part Details for TG12F1181BB by Fenghua (HK) Electronics Ltd
Overview of TG12F1181BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12F1181BB
TG12F1181BB CAD Models
TG12F1181BB Part Data Attributes
|
TG12F1181BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12F1181BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TG12F1181BB
This table gives cross-reference parts and alternative options found for TG12F1181BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12F1181BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATRC5U1181 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12F1181BB vs AR12ATRC5U1181 |
CAR25121.18KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | TG12F1181BB vs CAR25121.18KOHMS0.1%15PPM |
RT2512B118115PPM | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | TG12F1181BB vs RT2512B118115PPM |
TG12F1181BT | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12F1181BB vs TG12F1181BT |
RN73D3ATE1181B | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12F1181BB vs RN73D3ATE1181B |
RN73D3AB1181A | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12F1181BB vs RN73D3AB1181A |
AR12ATRC5U1181N | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12F1181BB vs AR12ATRC5U1181N |
AR12BTRC5U1181 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12F1181BB vs AR12BTRC5U1181 |
CPF2512A1K18D | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | TG12F1181BB vs CPF2512A1K18D |
TG12F1181BC | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12F1181BB vs TG12F1181BC |