Part Details for ACPP0805221KB50PPM by Ohmite Mfg Co
Overview of ACPP0805221KB50PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP0805221KB50PPM
ACPP0805221KB50PPM CAD Models
ACPP0805221KB50PPM Part Data Attributes
|
ACPP0805221KB50PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP0805221KB50PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ACPP0805221KB50PPM
This table gives cross-reference parts and alternative options found for ACPP0805221KB50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP0805221KB50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550B2213T5E | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ACPP0805221KB50PPM vs TC0550B2213T5E |
TC0550A2213TCE | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ACPP0805221KB50PPM vs TC0550A2213TCE |
CPF0805A221KC | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | ACPP0805221KB50PPM vs CPF0805A221KC |
AR0805221K+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | ACPP0805221KB50PPM vs AR0805221K+-0.05%TCR50 |
AS73G2AB2213B | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | ACPP0805221KB50PPM vs AS73G2AB2213B |
TC0550A2213E5E | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ACPP0805221KB50PPM vs TC0550A2213E5E |
AR0805221K+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | ACPP0805221KB50PPM vs AR0805221K+-0.1%TCR50 |
AR05ATRC2X2213 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | ACPP0805221KB50PPM vs AR05ATRC2X2213 |
TC0550A2213ECE | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ACPP0805221KB50PPM vs TC0550A2213ECE |
TC0550B2213E4E | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ACPP0805221KB50PPM vs TC0550B2213E4E |