Datasheets
AR05ATRC2X2213 by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for AR05ATRC2X2213 by Token Electronics Industry Co Ltd

Overview of AR05ATRC2X2213 by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR05ATRC2X2213

AR05ATRC2X2213 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR05ATRC2X2213 Part Data Attributes

AR05ATRC2X2213 Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR05ATRC2X2213 Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.1 W
Resistance 221000 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for AR05ATRC2X2213

This table gives cross-reference parts and alternative options found for AR05ATRC2X2213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATRC2X2213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC0550B2213T5E Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05ATRC2X2213 vs TC0550B2213T5E
TC0550A2213TCE Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05ATRC2X2213 vs TC0550A2213TCE
CPF0805A221KC Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity AR05ATRC2X2213 vs CPF0805A221KC
AR0805221K+-0.05%TCR50 Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, SRT Resistor Technology Gmbh AR05ATRC2X2213 vs AR0805221K+-0.05%TCR50
AS73G2AB2213B Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation AR05ATRC2X2213 vs AS73G2AB2213B
TC0550A2213E5E Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05ATRC2X2213 vs TC0550A2213E5E
AR0805221K+-0.1%TCR50 Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, SRT Resistor Technology Gmbh AR05ATRC2X2213 vs AR0805221K+-0.1%TCR50
TC0550A2213ECE Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05ATRC2X2213 vs TC0550A2213ECE
TC0550B2213E4E Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05ATRC2X2213 vs TC0550B2213E4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05ATRC2X2213 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05ATRC2X2213 by Token Electronics Industry Co Ltd

  • Please alert me when AR05ATRC2X2213 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR05ATRC2X2213 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05ATRC2X2213 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR05ATRC2X2213 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05ATRC2X2213.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05ATRC2X2213 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: