Part Details for ACPM-5013-BLK by Broadcom Limited
Overview of ACPM-5013-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPM-5013-BLK
ACPM-5013-BLK CAD Models
ACPM-5013-BLK Part Data Attributes
|
ACPM-5013-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPM-5013-BLK
Broadcom Limited
Narrow Band Medium Power Amplifier, 777MHz Min, 798MHz Max, 1 Func, 3 X 3 MM, GREEN, PLASTIC PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOLCC10,.11,24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 798 MHz | |
Operating Frequency-Min | 777 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.11,24 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 500 mA | |
Surface Mount | YES | |
VSWR-Max | 2 |
Alternate Parts for ACPM-5013-BLK
This table gives cross-reference parts and alternative options found for ACPM-5013-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-5013-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT6625RM45Q7 | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | ACPM-5013-BLK vs AWT6625RM45Q7 |
AWT6628RM45Q7 | Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | ACPM-5013-BLK vs AWT6628RM45Q7 |
ACPM-5013-BLK | 777MHz - 798MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, GREEN, PLASTIC PACKAGE-10 | Avago Technologies | ACPM-5013-BLK vs ACPM-5013-BLK |
AWT6332RM27Q7 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | ANADIGICS Inc | ACPM-5013-BLK vs AWT6332RM27Q7 |
AWT6628RM45P9 | Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | ANADIGICS Inc | ACPM-5013-BLK vs AWT6628RM45P9 |
AWT6622RM45Q7 | Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | ACPM-5013-BLK vs AWT6622RM45Q7 |
AWT6628RM45Q7 | Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | ANADIGICS Inc | ACPM-5013-BLK vs AWT6628RM45Q7 |
RF7211 | Narrow Band Low Power Amplifier, 1427.9MHz Min, 1462.9MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, MODULE-10 | RF Micro Devices Inc | ACPM-5013-BLK vs RF7211 |
AWT6628RM45P9 | Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | ACPM-5013-BLK vs AWT6628RM45P9 |
AWT6622RM45P9 | Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | ACPM-5013-BLK vs AWT6622RM45P9 |