AWT6625RM45Q7
Description: Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN

Overview of AWT6625RM45Q7 by Coherent Thermal Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AWT6625RM45Q7 by Coherent Thermal Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AWT6625RM45Q7 by Coherent Thermal Solutions

AWT6625RM45Q7
Coherent Thermal Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
II-VI INC
Package Description
3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
10 dB
Input Power-Max (CW)
10 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
10
Operating Frequency-Max
849 MHz
Operating Frequency-Min
824 MHz
Operating Temperature-Max
90 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC10,.11,24
Power Supplies
3.4 V
RF/Microwave Device Type
NARROW BAND LOW POWER
Supply Current-Max
4 mA
Surface Mount
YES
Want to compare parts?
  1. AWT6625RM45Q7
    Coherent Thermal Solutions
    Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN
    VS

Alternate Parts for AWT6625RM45Q7

This table gives cross-reference parts and alternative options found for AWT6625RM45Q7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT6625RM45Q7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AWT6628RM45Q7 Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN Coherent Thermal Solutions AWT6625RM45Q7 vs AWT6628RM45Q7
ACPM-5013-BLK 777MHz - 798MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, GREEN, PLASTIC PACKAGE-10 Avago Technologies AWT6625RM45Q7 vs ACPM-5013-BLK
AWT6332RM27Q7 Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 ANADIGICS Inc AWT6625RM45Q7 vs AWT6332RM27Q7
AWT6628RM45P9 Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN ANADIGICS Inc AWT6625RM45Q7 vs AWT6628RM45P9
AWT6622RM45Q7 Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN Coherent Thermal Solutions AWT6625RM45Q7 vs AWT6622RM45Q7
AWT6628RM45Q7 Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN ANADIGICS Inc AWT6625RM45Q7 vs AWT6628RM45Q7
RF7211 Narrow Band Low Power Amplifier, 1427.9MHz Min, 1462.9MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, MODULE-10 RF Micro Devices Inc AWT6625RM45Q7 vs RF7211
AWT6628RM45P9 Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN Coherent Thermal Solutions AWT6625RM45Q7 vs AWT6628RM45P9
AWT6622RM45P9 Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN Coherent Thermal Solutions AWT6625RM45Q7 vs AWT6622RM45P9
AWT6332RM27P9 Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 Coherent Thermal Solutions AWT6625RM45Q7 vs AWT6332RM27P9

Related Parts for AWT6625RM45Q7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWT6625RM45Q7 by Coherent Thermal Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWT6625RM45Q7 by Coherent Thermal Solutions

  • Please alert me when AWT6625RM45Q7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AWT6625RM45Q7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWT6625RM45Q7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AWT6625RM45Q7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWT6625RM45Q7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWT6625RM45Q7 by Coherent Thermal Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: