ACN1E4GTP2J330LF
AOI Electronics Co Ltd
Description: Array/Network Resistor, 0.25W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804

Overview of ACN1E4GTP2J330LF by AOI Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ACN1E4GTP2J330LF by AOI Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACN1E4GTP2J330LF by AOI Electronics Co Ltd

ACN1E4GTP2J330LF
AOI Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AOI ELECTRONICS CO LTD
Package Description
SMT, 0804
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
ACN1E4G(J)
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
33 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
ACN1E4G(J)
Size Code
0804
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. ACN1E4GTP2J330LF
    AOI Electronics Co Ltd
    Array/Network Resistor, 0.25W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
    VS

Alternate Parts for ACN1E4GTP2J330LF

This table gives cross-reference parts and alternative options found for ACN1E4GTP2J330LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACN1E4GTP2J330LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YC124-JR-0733R0L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE YAGEO Corporation ACN1E4GTP2J330LF vs YC124-JR-0733R0L
CN1E4KLTDD330J RES NET,THICK FILM,33 OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE KOA Corporation ACN1E4GTP2J330LF vs CN1E4KLTDD330J
CN1E4TTP330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc ACN1E4GTP2J330LF vs CN1E4TTP330J
CN1E4KTBK330J RES NET,THICK FILM,33 OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE KOA Corporation ACN1E4GTP2J330LF vs CN1E4KTBK330J
RCA02-4D330J Array/Network Resistor, 0.0625W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec ACN1E4GTP2J330LF vs RCA02-4D330J
ACN1E4GTP0J330LF Array/Network Resistor, 0.25W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd ACN1E4GTP2J330LF vs ACN1E4GTP0J330LF
CN1E4TBK330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc ACN1E4GTP2J330LF vs CN1E4TBK330J
YC124-JR-1333R0L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE YAGEO Corporation ACN1E4GTP2J330LF vs YC124-JR-1333R0L
RTA02-4D330JP4 Array/Network Resistor, Isolated, 0.0625W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation ACN1E4GTP2J330LF vs RTA02-4D330JP4
RAV104D335%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP SEI Stackpole Electronics Inc ACN1E4GTP2J330LF vs RAV104D335%R
Part Number Description Manufacturer Compare
RAVF104D335%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ACN1E4GTP2J330LF vs RAVF104D335%R
YC124-JRG0733R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation ACN1E4GTP2J330LF vs YC124-JRG0733R
ACN1E4GTP4J330LF Array/Network Resistor, 0.25W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd ACN1E4GTP2J330LF vs ACN1E4GTP4J330LF
YC124-JR-0733R Array/Network Resistor, Isolated, 0.0625W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 YAGEO Corporation ACN1E4GTP2J330LF vs YC124-JR-0733R
CN1E4KRTBK330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc ACN1E4GTP2J330LF vs CN1E4KRTBK330J
741X083330JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation ACN1E4GTP2J330LF vs 741X083330JP
741X083330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP CTS Corporation ACN1E4GTP2J330LF vs 741X083330J
CN1E4KTBK330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc ACN1E4GTP2J330LF vs CN1E4KTBK330J
YC124-JR-1033R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation ACN1E4GTP2J330LF vs YC124-JR-1033R
YC124-JR-1333R Array/Network Resistor, Isolated, 0.0625W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 YAGEO Corporation ACN1E4GTP2J330LF vs YC124-JR-1333R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACN1E4GTP2J330LF by AOI Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACN1E4GTP2J330LF by AOI Electronics Co Ltd

  • Please alert me when ACN1E4GTP2J330LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACN1E4GTP2J330LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACN1E4GTP2J330LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACN1E4GTP2J330LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACN1E4GTP2J330LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACN1E4GTP2J330LF by AOI Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: