ACN1E4GTP2J330LF
vs
YC124-JR-0733R0L
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
AOI ELECTRONICS CO LTD
|
YAGEO CORP
|
Package Description |
SMT, 0804
|
CHIP, LEAD FREE
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Manufacturer Series |
ACN1E4G(J)
|
|
Operating Temperature-Max |
125 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
|
Package Length |
2 mm
|
|
Package Style |
SMT
|
SMT
|
Package Width |
1 mm
|
|
Packing Method |
TR
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.25 W
|
|
Resistance |
33 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Series |
ACN1E4G(J)
|
|
Size Code |
0804
|
0408
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
25 V
|
50 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Element Power Dissipation |
|
0.0625 W
|
First Element Resistance |
|
33 Ω
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Network Type |
|
ISOLATED
|
Number of Elements |
|
1
|
Number of Functions |
|
4
|
Number of Terminals |
|
8
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare ACN1E4GTP2J330LF with alternatives
Compare YC124-JR-0733R0L with alternatives