Part Details for ACE1502EMT by Rochester Electronics LLC
Overview of ACE1502EMT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACE1502EMT
ACE1502EMT CAD Models
ACE1502EMT Part Data Attributes:
|
ACE1502EMT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ACE1502EMT
Rochester Electronics LLC
Microcontroller, 8-Bit, EEPROM, CMOS, PDSO14, TSSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of I/O Lines | 8 | |
Number of Terminals | 14 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ACE1502EMT
This table gives cross-reference parts and alternative options found for ACE1502EMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1502EMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE1202EM8 | Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | ACE1502EMT vs ACE1202EM8 |
ACE1202EM8X | Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | ACE1502EMT vs ACE1202EM8X |
PIC12F508-E/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | ACE1502EMT vs PIC12F508-E/SN |
ACE1502EM8 | Microcontroller, 8-Bit, EEPROM, 25MHz, CMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | ACE1502EMT vs ACE1502EM8 |
PIC12F508-I/MC | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | ACE1502EMT vs PIC12F508-I/MC |
PIC12F508-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | ACE1502EMT vs PIC12F508-E/SNVAO |
ACE1502EMX | Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | ACE1502EMT vs ACE1502EMX |
PIC12F508-E/P | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | ACE1502EMT vs PIC12F508-E/P |
ACE1202LEM8 | Microcontroller, 8-Bit, EEPROM, 4MHz, CMOS, PDSO8, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | ACE1502EMT vs ACE1202LEM8 |
ACE1502EMT8 | Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDSO8, TSSOP-8 | Fairchild Semiconductor Corporation | ACE1502EMT vs ACE1502EMT8 |