Part Details for ACC44DRMI-S288 by Sullins Connector Solutions
Overview of ACC44DRMI-S288 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S288N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288N. Buy from authorized manufacturer Rochester Electronics. | |
74S288AV | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288AV. Buy from authorized manufacturer Rochester Electronics. | |
DM54S288J | Rochester Electronics LLC | DM54S288 - 256-bit (32 x 8) TTL PROM |
Price & Stock for ACC44DRMI-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC44DRMI-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 88POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.3730 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$28.8700 | Buy Now |
Part Details for ACC44DRMI-S288
ACC44DRMI-S288 CAD Models
ACC44DRMI-S288 Part Data Attributes
|
ACC44DRMI-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACC44DRMI-S288
Sullins Connector Solutions
Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | #4-40 UNC INSERT | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.235 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.56 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 88 |
Alternate Parts for ACC44DRMI-S288
This table gives cross-reference parts and alternative options found for ACC44DRMI-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACC44DRMI-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC44DRAN-S734 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC44DRMI-S288 vs ACC44DRAN-S734 |
0154D-92-S2-02 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | ACC44DRMI-S288 vs 0154D-92-S2-02 |
CE200-P088GFT | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | ACC44DRMI-S288 vs CE200-P088GFT |
ACC44DRSH-S328 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC44DRMI-S288 vs ACC44DRSH-S328 |
ABC44DRYN-S734 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ACC44DRMI-S288 vs ABC44DRYN-S734 |
STLSMD11-25SGU | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | ACC44DRMI-S288 vs STLSMD11-25SGU |
ECA44DSSH-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ACC44DRMI-S288 vs ECA44DSSH-S288 |
EBA44DSSN-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ACC44DRMI-S288 vs EBA44DSSN-S288 |
ABC44DRMT-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ACC44DRMI-S288 vs ABC44DRMT-S288 |
PB44SFAB-1 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol FCi | ACC44DRMI-S288 vs PB44SFAB-1 |