ACC44DRMI-S288 vs CE200-P088GFT feature comparison

ACC44DRMI-S288 Sullins Connector Solutions

Buy Now Datasheet

CE200-P088GFT MMT Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MMT MACHRONE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option #4-40 UNC INSERT LOCATING POSTS
Body Breadth 0.37 inch 0.366 inch
Body Depth 0.61 inch 0.602 inch
Body Length 5.235 inch 3.14 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -65 °C -55 °C
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Terminal Length 0.56 inch 0.122 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 88 88
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 500VAC V
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Terminal Pitch 2.54 mm
Withdrawl Force-Min .139 N

Compare ACC44DRMI-S288 with alternatives

Compare CE200-P088GFT with alternatives