There are no models available for this part yet.
Overview of ACC36DREI by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ACC36DREI by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACC36DREI-ND
|
DigiKey | CONN EDGE DUAL FMALE 72POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.3760 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$23.3900 | Buy Now |
CAD Models for ACC36DREI by Sullins Connector Solutions
Part Data Attributes for ACC36DREI by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.4 inch
|
Body Depth
|
0.431 inch
|
Body Length
|
4.475 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
THREADED INSERT
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Total Number of Contacts
|
72
|
Alternate Parts for ACC36DREI
This table gives cross-reference parts and alternative options found for ACC36DREI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACC36DREI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBM06DRKH | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC36DREI vs EBM06DRKH |