There are no models available for this part yet.
Overview of AC2512FK-0713R3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2512FK-0713R3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC2512FK-0713R3L-ND
|
DigiKey | RES SMD 13.3 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1003 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0386 | Buy Now | ||
Ozdisan Elektronik | RES.(6432) 2512 13.3 Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1039 / $0.1195 | RFQ |
CAD Models for AC2512FK-0713R3L by YAGEO Corporation
Part Data Attributes for AC2512FK-0713R3L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
13.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2512FK-0713R3L
This table gives cross-reference parts and alternative options found for AC2512FK-0713R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-0713R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTBK13R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-0713R3L vs RK73HW3ARTBK13R3F |
RC12K13R3FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AC2512FK-0713R3L vs RC12K13R3FTL |
CQ121WF133JT4E | Fixed Resistor, 1W, 13.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-0713R3L vs CQ121WF133JT4E |
RK73HW3ARTTE13R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-0713R3L vs RK73HW3ARTTE13R3F |
CR2512-1W-13R3FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512FK-0713R3L vs CR2512-1W-13R3FT-13 |
RK73H3ATBK13R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-0713R3L vs RK73H3ATBK13R3F |
FCF25FX-13R3-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-0713R3L vs FCF25FX-13R3-W |
TSR1GF13R3V | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AC2512FK-0713R3L vs TSR1GF13R3V |
RC12K13R3FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AC2512FK-0713R3L vs RC12K13R3FT |
RK73HW3ALTE13R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-0713R3L vs RK73HW3ALTE13R3F |