Part Details for TSR1GF13R3V by Tateyama Kagaku Group
Overview of TSR1GF13R3V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GF13R3V
TSR1GF13R3V CAD Models
TSR1GF13R3V Part Data Attributes
|
TSR1GF13R3V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GF13R3V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GF13R3V
This table gives cross-reference parts and alternative options found for TSR1GF13R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF13R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTF13R3V | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | TSR1GF13R3V vs TSR1GTF13R3V |
NRCS100F13R3TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR1GF13R3V vs NRCS100F13R3TRF |
RK73H3ATTEB13R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GF13R3V vs RK73H3ATTEB13R3F |
RC2512FK-0713R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR1GF13R3V vs RC2512FK-0713R3 |
RK73H3ALTE13R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GF13R3V vs RK73H3ALTE13R3F |
RK73HW3ALTE13R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GF13R3V vs RK73HW3ALTE13R3F |
RK73H3ATBK13R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GF13R3V vs RK73H3ATBK13R3F |
FCF25FX-13R3-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GF13R3V vs FCF25FX-13R3-W |
RMCS113.31%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1GF13R3V vs RMCS113.31%R |
CR2512-1W-13R3FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | TSR1GF13R3V vs CR2512-1W-13R3FPT-13 |