Part Details for AC2010JK-070RL by YAGEO Corporation
Overview of AC2010JK-070RL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010JK-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3637
|
Newark | Res, Jumper, 0.75W, 2A, 2010 Rohs Compliant: Yes |Yageo AC2010JK-070RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0380 / $0.0440 | Buy Now |
DISTI #
49AK6948
|
Newark | Res, 2A, 0.75W, Thick Film, 2010, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Power Rating:750Mw, Current Rating:2A, Product Range:Ac Series, Product Length:5Mm, Product Width:2.5Mm Rohs Compliant: Yes |Yageo AC2010JK-070RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.0290 | Buy Now |
DISTI #
82AH6614
|
Newark | Jumper, 0R, 0.75W, 2010, Thick Film Rohs Compliant: Yes |Yageo AC2010JK-070RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 / $0.1330 | Buy Now |
DISTI #
YAG4019CT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9164 In Stock |
|
$0.0306 / $0.3100 | Buy Now |
DISTI #
49AK6948
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK6948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3850 Partner Stock |
|
$0.0570 / $0.2080 | Buy Now |
DISTI #
AC2010JK-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount - Tape and Reel (Alt: AC2010JK-070RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
DISTI #
603-AC2010JK-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 750 m W 2010 5% AEC-Q200 Standard Power Version RoHS: Compliant | 30830 |
|
$0.0230 / $0.2000 | Buy Now |
|
Future Electronics | AC Series 2010 0 Ohm ±5% 0.75 W Jumper Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0165 / $0.0180 | Buy Now |
DISTI #
83645954
|
Verical | Res Thick Film 2010 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2340 | Americas - 12000 |
|
$0.0230 / $0.0268 | Buy Now |
DISTI #
61588712
|
Verical | Res Thick Film 2010 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 350 Package Multiple: 1 Date Code: 2201 | Americas - 3935 |
|
$0.0271 / $0.0516 | Buy Now |
Part Details for AC2010JK-070RL
AC2010JK-070RL CAD Models
AC2010JK-070RL Part Data Attributes
|
AC2010JK-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010JK-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AC2010JK-070RL
This table gives cross-reference parts and alternative options found for AC2010JK-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010JK-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW20100000ZSTF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC2010JK-070RL vs CRCW20100000ZSTF |
RCA20100000ZSEF | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | AC2010JK-070RL vs RCA20100000ZSEF |
RC2010JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010JK-070RL vs RC2010JK-070RL |
RC2010JK-070RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010JK-070RL vs RC2010JK-070RP |
AF2010JK-070RL | Fixed Resistor, 0.75W, 0ohm, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010JK-070RL vs AF2010JK-070RL |
CRCW20100000Z0EF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC2010JK-070RL vs CRCW20100000Z0EF |
RMCF2010ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010JK-070RL vs RMCF2010ZT0R00 |
RMCS2010ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010JK-070RL vs RMCS2010ZT0R00 |
AA2010JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC2010JK-070RL vs AA2010JK-070RL |
RMEF2010ZT0R00 | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010JK-070RL vs RMEF2010ZT0R00 |