-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS2010ZT0R00-ND
|
DigiKey | RES 0 OHM JUMPER 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
RMCS2010ZT0R00
|
Avnet Americas | Res Thick Film 2010 0 Ohm 1/2W Molded SMD Plastic T/R - Tape and Reel (Alt: RMCS2010ZT0R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0364 | Buy Now |
DISTI #
708-RMCS2010ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 2010, Jumper RoHS: Compliant | 0 |
|
$0.0380 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0338 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0317 / $0.0371 | Buy Now |
|
NAC | RESISTOR, AS, 2010, Jumper - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0650 / $0.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS2010ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 3.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RMCS2010ZT0R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010ZT0R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZC2010-BQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMCS2010ZT0R00 vs ZC2010-BQ |
NRC-AS50ZOTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMCS2010ZT0R00 vs NRC-AS50ZOTRQYF |
BCTF002010-0000FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMCS2010ZT0R00 vs BCTF002010-0000FTE |
MP003771 | SPC Multicomp | $0.0509 | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMCS2010ZT0R00 vs MP003771 |
RMC50JPB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMCS2010ZT0R00 vs RMC50JPB |
ZC2010-BW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RMCS2010ZT0R00 vs ZC2010-BW |
NRC50ZOTRF | NIC Components Corp | $0.2071 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMCS2010ZT0R00 vs NRC50ZOTRF |
RTT200000FTE | Ralec | Check for Price | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMCS2010ZT0R00 vs RTT200000FTE |
RC2010JK-070R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RMCS2010ZT0R00 vs RC2010JK-070R |
AC2010FK-070RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.05ohm, 200V, 1% +/-Tol, 2010, | RMCS2010ZT0R00 vs AC2010FK-070RL |