Part Details for AC15ZD0304J2K by Kyocera AVX Components
Overview of AC15ZD0304J2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC15ZD0304J2K
AC15ZD0304J2K CAD Models
AC15ZD0304J2K Part Data Attributes
|
AC15ZD0304J2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC15ZD0304J2K
Kyocera AVX Components
CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for AC15ZD0304J2K
This table gives cross-reference parts and alternative options found for AC15ZD0304J2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC15ZD0304J2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD15ZD0304JT5 | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AC15ZD0304J2K vs AD15ZD0304JT5 |
AD15ZD0304JT6 | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AC15ZD0304J2K vs AD15ZD0304JT6 |
AC15ZD0304J2Y | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AC15ZD0304J2K vs AC15ZD0304J2Y |
AN15ZD0304J2K | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.3uF, 2220, | Kyocera AVX Components | AC15ZD0304J2K vs AN15ZD0304J2K |
AC15ZD0304JT3 | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AC15ZD0304J2K vs AC15ZD0304JT3 |
AN15ZD0304JT5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.3uF, 2220, | Kyocera AVX Components | AC15ZD0304J2K vs AN15ZD0304JT5 |
AN15ZD0304JT3 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.3uF, 2220, | Kyocera AVX Components | AC15ZD0304J2K vs AN15ZD0304JT3 |
AN15ZD0304J2Y | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.3uF, 2220, | Kyocera AVX Components | AC15ZD0304J2K vs AN15ZD0304J2Y |
AD15ZD0304J2L | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AC15ZD0304J2K vs AD15ZD0304J2L |
AC15ZD0304J2L | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AC15ZD0304J2K vs AC15ZD0304J2L |