Part Details for AN15ZD0304J2Y by Kyocera AVX Components
Overview of AN15ZD0304J2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN15ZD0304J2Y
AN15ZD0304J2Y CAD Models
AN15ZD0304J2Y Part Data Attributes
|
AN15ZD0304J2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN15ZD0304J2Y
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.3uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for AN15ZD0304J2Y
This table gives cross-reference parts and alternative options found for AN15ZD0304J2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN15ZD0304J2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC15ZD0304J2Y | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZD0304J2Y vs AC15ZD0304J2Y |
AD15ZD0304JT3 | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZD0304J2Y vs AD15ZD0304JT3 |
AN15ZD0304JT6 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.3uF, 2220, | Kyocera AVX Components | AN15ZD0304J2Y vs AN15ZD0304JT6 |
AC15ZD0304JT5 | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZD0304J2Y vs AC15ZD0304JT5 |
AC15ZD0304JT2 | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZD0304J2Y vs AC15ZD0304JT2 |
AD15ZD0304JT5 | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZD0304J2Y vs AD15ZD0304JT5 |
AD15ZD0304J2Y | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZD0304J2Y vs AD15ZD0304J2Y |
AN15ZD0304J24 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.3uF, 2220, | Kyocera AVX Components | AN15ZD0304J2Y vs AN15ZD0304J24 |
AC15ZD0304J2L | CAP,CERAMIC,300NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZD0304J2Y vs AC15ZD0304J2L |
AN15ZD0304J2K | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.3uF, 2220, | Kyocera AVX Components | AN15ZD0304J2Y vs AN15ZD0304J2K |