Part Details for AC14ZE0273MT2 by Kyocera AVX Components
Overview of AC14ZE0273MT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC14ZE0273MT2
AC14ZE0273MT2 CAD Models
AC14ZE0273MT2 Part Data Attributes
|
AC14ZE0273MT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC14ZE0273MT2
Kyocera AVX Components
CAP,CERAMIC,27NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AC14ZE0273MT2
This table gives cross-reference parts and alternative options found for AC14ZE0273MT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14ZE0273MT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN14ZE0273M2L | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Kyocera AVX Components | AC14ZE0273MT2 vs AN14ZE0273M2L |
222260416742 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | YAGEO Corporation | AC14ZE0273MT2 vs 222260416742 |
NMC1812X7R273M100TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | AC14ZE0273MT2 vs NMC1812X7R273M100TRPLPF |
CNC6WF27NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | AC14ZE0273MT2 vs CNC6WF27NF20%100V |
AN14ZE0273MT3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Kyocera AVX Components | AC14ZE0273MT2 vs AN14ZE0273MT3 |
NMC1812X7R273M100TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | NIC Components Corp | AC14ZE0273MT2 vs NMC1812X7R273M100TRPLP3KF |
AD14ZE0273M2K | CAP,CERAMIC,27NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AC14ZE0273MT2 vs AD14ZE0273M2K |
AC14ZE0273M24 | CAP,CERAMIC,27NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AC14ZE0273MT2 vs AC14ZE0273M24 |
NMC1812X7R273M100TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.027uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | AC14ZE0273MT2 vs NMC1812X7R273M100TRPLP |
AC14ZE0273M2Y | CAP,CERAMIC,27NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AC14ZE0273MT2 vs AC14ZE0273M2Y |