Part Details for 222260416742 by YAGEO Corporation
Overview of 222260416742 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222260416742
222260416742 CAD Models
222260416742 Part Data Attributes
|
222260416742
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222260416742
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Non E12 Values on Request | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for 222260416742
This table gives cross-reference parts and alternative options found for 222260416742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222260416742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN14ZE0273M2L | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Kyocera AVX Components | 222260416742 vs AN14ZE0273M2L |
NMC1812X7R273M100TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 222260416742 vs NMC1812X7R273M100TRPLPF |
CNC6WF27NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, | EXXELIA Group | 222260416742 vs CNC6WF27NF20%100V |
AN14ZE0273MT3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Kyocera AVX Components | 222260416742 vs AN14ZE0273MT3 |
NMC1812X7R273M100TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | NIC Components Corp | 222260416742 vs NMC1812X7R273M100TRPLP3KF |
AD14ZE0273M2K | CAP,CERAMIC,27NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | 222260416742 vs AD14ZE0273M2K |
AC14ZE0273M24 | CAP,CERAMIC,27NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | 222260416742 vs AC14ZE0273M24 |
NMC1812X7R273M100TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.027uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | 222260416742 vs NMC1812X7R273M100TRPLP |
AC14ZE0273M2Y | CAP,CERAMIC,27NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | 222260416742 vs AC14ZE0273M2Y |
AD14ZE0273M2Y | CAP,CERAMIC,27NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | 222260416742 vs AD14ZE0273M2Y |