Part Details for AC14CE0111J2L by Kyocera AVX Components
Overview of AC14CE0111J2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC14CE0111J2L
AC14CE0111J2L CAD Models
AC14CE0111J2L Part Data Attributes
|
AC14CE0111J2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC14CE0111J2L
Kyocera AVX Components
CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AC14CE0111J2L
This table gives cross-reference parts and alternative options found for AC14CE0111J2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14CE0111J2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC14CE0111J2Y | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CE0111J2L vs AC14CE0111J2Y |
AN14CE0111JT2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 1812, | Kyocera AVX Components | AC14CE0111J2L vs AN14CE0111JT2 |
A314CE0111J2J | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CE0111J2L vs A314CE0111J2J |
AN14CE0111JT3 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 1812, | Kyocera AVX Components | AC14CE0111J2L vs AN14CE0111JT3 |
AD14CE0111JT6 | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CE0111J2L vs AD14CE0111JT6 |
AD14CE0111JT2 | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CE0111J2L vs AD14CE0111JT2 |
A314CE0111JNC | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CE0111J2L vs A314CE0111JNC |
AC14CE0111J24 | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CE0111J2L vs AC14CE0111J24 |
AD14CE0111J2L | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CE0111J2L vs AD14CE0111J2L |
AC14CF1100KBA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 1812, | Kyocera AVX Components | AC14CE0111J2L vs AC14CF1100KBA |