Part Details for AD14CE0111JT2 by Kyocera AVX Components
Overview of AD14CE0111JT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD14CE0111JT2
AD14CE0111JT2 CAD Models
AD14CE0111JT2 Part Data Attributes
|
AD14CE0111JT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD14CE0111JT2
Kyocera AVX Components
CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AD14CE0111JT2
This table gives cross-reference parts and alternative options found for AD14CE0111JT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14CE0111JT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A614CE0111JNB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 1812, | Kyocera AVX Components | AD14CE0111JT2 vs A614CE0111JNB |
AN14CE0111J24 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 1812, | Kyocera AVX Components | AD14CE0111JT2 vs AN14CE0111J24 |
AD14CE0111JT3 | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CE0111JT2 vs AD14CE0111JT3 |
A314CE0111JNC | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CE0111JT2 vs A314CE0111JNC |
AC14CE0111J2K | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CE0111JT2 vs AC14CE0111J2K |
AC14CE0111J2Y | CAP,CERAMIC,110PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CE0111JT2 vs AC14CE0111J2Y |
AN14CE0111JT5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 1812, | Kyocera AVX Components | AD14CE0111JT2 vs AN14CE0111JT5 |
NMC1812NPO111J100TRPLP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 1812, | NIC Components Corp | AD14CE0111JT2 vs NMC1812NPO111J100TRPLP3K7C3F |
AN14CE0111JT6 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 1812, | Kyocera AVX Components | AD14CE0111JT2 vs AN14CE0111JT6 |
AC14CF1100KBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 1812, | Kyocera AVX Components | AD14CE0111JT2 vs AC14CF1100KBB |