Part Details for AC14CD0241GT5 by Kyocera AVX Components
Overview of AC14CD0241GT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC14CD0241GT5
AC14CD0241GT5 CAD Models
AC14CD0241GT5 Part Data Attributes
|
AC14CD0241GT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC14CD0241GT5
Kyocera AVX Components
CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AC14CD0241GT5
This table gives cross-reference parts and alternative options found for AC14CD0241GT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14CD0241GT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A614CD0241GNB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812, | Kyocera AVX Components | AC14CD0241GT5 vs A614CD0241GNB |
AD14CD0241G2L | CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0241GT5 vs AD14CD0241G2L |
AD14CD0241GT2 | CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0241GT5 vs AD14CD0241GT2 |
A314CD0241GNC | CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0241GT5 vs A314CD0241GNC |
AC14CD0241GT3 | CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0241GT5 vs AC14CD0241GT3 |
AN14CD0241G2K | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812, | Kyocera AVX Components | AC14CD0241GT5 vs AN14CD0241G2K |
AC14CD0241GT6 | CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AC14CD0241GT5 vs AC14CD0241GT6 |
AN14CD0241GT5 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812, | Kyocera AVX Components | AC14CD0241GT5 vs AN14CD0241GT5 |
A614CD0241G2J | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812, | Kyocera AVX Components | AC14CD0241GT5 vs A614CD0241G2J |
NMC1812NPO241G50TRPLP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812, | NIC Components Corp | AC14CD0241GT5 vs NMC1812NPO241G50TRPLP7C3F |