A614CD0241GNB
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812,

Overview of A614CD0241GNB by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

CAD Models for A614CD0241GNB by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A614CD0241GNB by Kyocera AVX Components

A614CD0241GNB
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.00024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. A614CD0241GNB
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812,
    VS

Alternate Parts for A614CD0241GNB

This table gives cross-reference parts and alternative options found for A614CD0241GNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A614CD0241GNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD14CD0241G2L CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components A614CD0241GNB vs AD14CD0241G2L
AD14CD0241GT2 CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components A614CD0241GNB vs AD14CD0241GT2
A314CD0241GNC CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components A614CD0241GNB vs A314CD0241GNC
AC14CD0241GT3 CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components A614CD0241GNB vs AC14CD0241GT3
AN14CD0241G2K Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812, Kyocera AVX Components A614CD0241GNB vs AN14CD0241G2K
AC14CD0241GT6 CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components A614CD0241GNB vs AC14CD0241GT6
AN14CD0241GT5 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812, Kyocera AVX Components A614CD0241GNB vs AN14CD0241GT5
A614CD0241G2J Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812, Kyocera AVX Components A614CD0241GNB vs A614CD0241G2J
NMC1812NPO241G50TRPLP7C3F Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00024uF, 1812, NIC Components Corp A614CD0241GNB vs NMC1812NPO241G50TRPLP7C3F
AC14CD0241G2K CAP,CERAMIC,240PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components A614CD0241GNB vs AC14CD0241G2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A614CD0241GNB by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A614CD0241GNB by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of A614CD0241GNB would you like to use for your alert(s)?
  • Please alert me when A614CD0241GNB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A614CD0241GNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A614CD0241GNB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A614CD0241GNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A614CD0241GNB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A614CD0241GNB by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: