Part Details for AC13ZE184MT3 by Kyocera AVX Components
Overview of AC13ZE184MT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13ZE184MT3
AC13ZE184MT3 CAD Models
AC13ZE184MT3 Part Data Attributes
|
AC13ZE184MT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13ZE184MT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500 V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC13ZE184MT3
This table gives cross-reference parts and alternative options found for AC13ZE184MT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13ZE184MT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B184M101DWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | AC13ZE184MT3 vs 1210B184M101DWM |
AC13ZE184M- | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Kyocera AVX Components | AC13ZE184MT3 vs AC13ZE184M- |
1210B184M101D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | AC13ZE184MT3 vs 1210B184M101D |
101S41W184MP6 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.18uF, 1210, | Johanson Dielectrics Inc | AC13ZE184MT3 vs 101S41W184MP6 |
1210B184M101YW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | Knowles Capacitors | AC13ZE184MT3 vs 1210B184M101YW |
1210B184M101DM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | AC13ZE184MT3 vs 1210B184M101DM |
1210Y184MBCB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | SRT Micro Ceramique | AC13ZE184MT3 vs 1210Y184MBCB |
VJ1210Y184MFBAT4X | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.18 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Vitramon | AC13ZE184MT3 vs VJ1210Y184MFBAT4X |
1210Y184MBCV | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | SRT Micro Ceramique | AC13ZE184MT3 vs 1210Y184MBCV |
AC13ZE184MT5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Kyocera AVX Components | AC13ZE184MT3 vs AC13ZE184MT5 |