Part Details for 1210Y184MBCB by SRT Micro Ceramique
Overview of 1210Y184MBCB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y184MBCB
1210Y184MBCB CAD Models
1210Y184MBCB Part Data Attributes
|
1210Y184MBCB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1210Y184MBCB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MLCC(X7R) | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Width | 2.5 mm |
Alternate Parts for 1210Y184MBCB
This table gives cross-reference parts and alternative options found for 1210Y184MBCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y184MBCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B184M101DWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | 1210Y184MBCB vs 1210B184M101DWM |
1210B184M101CWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | 1210Y184MBCB vs 1210B184M101CWM |
1210B184M101DT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | 1210Y184MBCB vs 1210B184M101DT |
1210B184M101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | 1210Y184MBCB vs 1210B184M101ST |
DSA1210R184MN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Dubilier | 1210Y184MBCB vs DSA1210R184MN |
1210B184M101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | 1210Y184MBCB vs 1210B184M101SW |
1210B184M101D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | 1210Y184MBCB vs 1210B184M101D |
1210B184M101VM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | 1210Y184MBCB vs 1210B184M101VM |
1210B184M101DW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | 1210Y184MBCB vs 1210B184M101DW |
1210B184M101CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1210, | Knowles Capacitors | 1210Y184MBCB vs 1210B184M101CM |