AC13CD0392J2Y
Kyocera AVX Components
Description: CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE

Overview of AC13CD0392J2Y by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC13CD0392J2Y by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC13CD0392J2Y by Kyocera AVX Components

AC13CD0392J2Y
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Plastic
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. AC13CD0392J2Y
    Kyocera AVX Components
    CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE
    VS

Alternate Parts for AC13CD0392J2Y

This table gives cross-reference parts and alternative options found for AC13CD0392J2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13CD0392J2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ105A392JGT1A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP Kyocera AVX Components AC13CD0392J2Y vs MQ105A392JGT1A
NMC1210NPO392J50TRPLP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP NIC Components Corp AC13CD0392J2Y vs NMC1210NPO392J50TRPLP
MQ105A392JGJ6A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP Kyocera AVX Components AC13CD0392J2Y vs MQ105A392JGJ6A
1210NPO392JT2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP American Technical Ceramics Corp AC13CD0392J2Y vs 1210NPO392JT2AB
GMC32CG392J50NTDLF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1210, Cal-Chip Electronics AC13CD0392J2Y vs GMC32CG392J50NTDLF
AC13CD0392JT5 CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE Kyocera AVX Components AC13CD0392J2Y vs AC13CD0392JT5
AN13CD0392J24 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, Kyocera AVX Components AC13CD0392J2Y vs AN13CD0392J24
AN13CD0392JT6 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, Kyocera AVX Components AC13CD0392J2Y vs AN13CD0392JT6
AC13CD0392JT2 CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE Kyocera AVX Components AC13CD0392J2Y vs AC13CD0392JT2
AD13CD0392J24 CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE Kyocera AVX Components AC13CD0392J2Y vs AD13CD0392J24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC13CD0392J2Y by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC13CD0392J2Y by Kyocera AVX Components

  • Please alert me when AC13CD0392J2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC13CD0392J2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC13CD0392J2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC13CD0392J2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC13CD0392J2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC13CD0392J2Y by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: