Part Details for AC13CD0392JT2 by Kyocera AVX Components
Overview of AC13CD0392JT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13CD0392JT2
AC13CD0392JT2 CAD Models
AC13CD0392JT2 Part Data Attributes
|
AC13CD0392JT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13CD0392JT2
Kyocera AVX Components
CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC13CD0392JT2
This table gives cross-reference parts and alternative options found for AC13CD0392JT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13CD0392JT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD13CD0392JT6 | CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AC13CD0392JT2 vs AD13CD0392JT6 |
AD13CD0392J2K | CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AC13CD0392JT2 vs AD13CD0392J2K |
AN13CD0392JT5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, | Kyocera AVX Components | AC13CD0392JT2 vs AN13CD0392JT5 |
AC13CD0392J24 | CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AC13CD0392JT2 vs AC13CD0392J24 |
GMC32CG392J50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | AC13CD0392JT2 vs GMC32CG392J50NT-LF |
MQ105A392JGB3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AC13CD0392JT2 vs MQ105A392JGB3A |
MQ105A392JGT6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AC13CD0392JT2 vs MQ105A392JGT6A |
1210NPO392JT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | American Technical Ceramics Corp | AC13CD0392JT2 vs 1210NPO392JT2SB |
AD13CD0392J2Y | CAP,CERAMIC,3.9NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AC13CD0392JT2 vs AD13CD0392J2Y |
NMC1210NPO392J50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AC13CD0392JT2 vs NMC1210NPO392J50TRPLPF |