Part Details for AC12CE0271GT3 by Kyocera AVX Components
Overview of AC12CE0271GT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC12CE0271GT3
AC12CE0271GT3 CAD Models
AC12CE0271GT3 Part Data Attributes
|
AC12CE0271GT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC12CE0271GT3
Kyocera AVX Components
CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC12CE0271GT3
This table gives cross-reference parts and alternative options found for AC12CE0271GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12CE0271GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12CE271GT5 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Kyocera AVX Components | AC12CE0271GT3 vs AC12CE271GT5 |
0805NPO271GT3AR | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | AC12CE0271GT3 vs 0805NPO271GT3AR |
0805CG271G101T | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | PRO-AN Electronic Co Ltd | AC12CE0271GT3 vs 0805CG271G101T |
AC12CE0271G2L | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CE0271GT3 vs AC12CE0271G2L |
0805NP0271GC3AR | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | AC12CE0271GT3 vs 0805NP0271GC3AR |
AD12CE0271GT5 | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CE0271GT3 vs AD12CE0271GT5 |
0805CG271G101B | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | PRO-AN Electronic Co Ltd | AC12CE0271GT3 vs 0805CG271G101B |
AD12CE0271G2L | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CE0271GT3 vs AD12CE0271G2L |
AN12CE0271G2Y | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Kyocera AVX Components | AC12CE0271GT3 vs AN12CE0271G2Y |
AD12CE0271GT6 | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CE0271GT3 vs AD12CE0271GT6 |