Part Details for AC12CE0271G2L by Kyocera AVX Components
Overview of AC12CE0271G2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC12CE0271G2L
AC12CE0271G2L CAD Models
AC12CE0271G2L Part Data Attributes
|
AC12CE0271G2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC12CE0271G2L
Kyocera AVX Components
CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC12CE0271G2L
This table gives cross-reference parts and alternative options found for AC12CE0271G2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12CE0271G2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB0805NPO271GS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Quantic UTC | AC12CE0271G2L vs CB0805NPO271GS |
0805CG271G101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Fenghua (HK) Electronics Ltd | AC12CE0271G2L vs 0805CG271G101CT |
AN12CE0271GT2 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Kyocera AVX Components | AC12CE0271G2L vs AN12CE0271GT2 |
AD12CE0271G2L | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CE0271G2L vs AD12CE0271G2L |
AD12CE0271G2Y | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CE0271G2L vs AD12CE0271G2Y |
0805CG271G101B | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | PRO-AN Electronic Co Ltd | AC12CE0271G2L vs 0805CG271G101B |
AC12CE271GT5 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Kyocera AVX Components | AC12CE0271G2L vs AC12CE271GT5 |
0805NPO271GW3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | American Technical Ceramics Corp | AC12CE0271G2L vs 0805NPO271GW3SR |
AC12CE0271GT3 | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CE0271G2L vs AC12CE0271GT3 |
0805NPO271GC3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | American Technical Ceramics Corp | AC12CE0271G2L vs 0805NPO271GC3AR |