There are no models available for this part yet.
Overview of AC1210FR-07115RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1210FR-07115RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YAG5427CT-ND
|
DigiKey | RES SMD 115 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0362 / $0.1900 | Buy Now | |
DISTI #
AC1210FR-07115RL
|
Avnet Americas | SMD Chip Resistor, 115 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1210FR-07115RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 | Buy Now | |
DISTI #
603-AC1210FR-07115RL
|
Mouser Electronics | Thick Film Resistors - SMD 115 Ohms 1/2 W 1210 1% AEC-Q200 Standard Power Version RoHS: Compliant | 1648 |
|
$0.0260 / $0.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0098 | Buy Now | ||
DISTI #
AC1210FR-07115RL
|
Avnet Abacus | SMD Chip Resistor, 115 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: AC1210FR-07115RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(3225) 1210 115 Ohms 1% 1/2W 100PPM AEC-Q200 S | 0 |
|
$0.0311 / $0.0379 | RFQ |
CAD Models for AC1210FR-07115RL by YAGEO Corporation
Part Data Attributes for AC1210FR-07115RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
115 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC1210FR-07115RL
This table gives cross-reference parts and alternative options found for AC1210FR-07115RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-07115RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-13115RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-07115RL vs SR1210FR-13115RL |
RK73H2EXTD1150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-07115RL vs RK73H2EXTD1150F |
AC1210FR-13115RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1210FR-07115RL vs AC1210FR-13115RL |
RM14F1150CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC1210FR-07115RL vs RM14F1150CT |
CLF1210115R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210FR-07115RL vs CLF1210115R1%100PPM/KNB4 |
RK73H2ETTD1150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-07115RL vs RK73H2ETTD1150F |
RK73H2ETTDD1150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-07115RL vs RK73H2ETTDD1150F |
RK73H2ELTDB1150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AC1210FR-07115RL vs RK73H2ELTDB1150F |
RMF13FT1150 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 115ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | AC1210FR-07115RL vs RMF13FT1150 |
CLF1210115R1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210FR-07115RL vs CLF1210115R1%100PPM/KKB16 |