Part Details for RK73H2ELTDB1150F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB1150F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB1150F
RK73H2ELTDB1150F CAD Models
RK73H2ELTDB1150F Part Data Attributes
|
RK73H2ELTDB1150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB1150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB1150F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB1150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB1150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR13FTEU1150 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELTDB1150F vs PWR13FTEU1150 |
CR1/41150FV | Fixed Resistor, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTDB1150F vs CR1/41150FV |
MR10X1150FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELTDB1150F vs MR10X1150FBL |
RC1210FR-13115RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB1150F vs RC1210FR-13115RP |
CR041150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ELTDB1150F vs CR041150F |
1210W2F1150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELTDB1150F vs 1210W2F1150T5E |
CAR14F1150CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELTDB1150F vs CAR14F1150CT |
CRS1210AFX-1150ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTDB1150F vs CRS1210AFX-1150ELF |
ERJ14NF1150U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ELTDB1150F vs ERJ14NF1150U |
AF1210FR-07115RL | Fixed Resistor, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB1150F vs AF1210FR-07115RL |