Part Details for AC1210DR-076K04L by YAGEO Corporation
Overview of AC1210DR-076K04L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210DR-076K04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 6.04K Ohms 0.5% 1/2W 100PPM AEC-Q2 | 0 |
|
$0.0453 / $0.0553 | RFQ |
Part Details for AC1210DR-076K04L
AC1210DR-076K04L CAD Models
AC1210DR-076K04L Part Data Attributes
|
AC1210DR-076K04L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210DR-076K04L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1210DR-076K04L
This table gives cross-reference parts and alternative options found for AC1210DR-076K04L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210DR-076K04L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTD6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-076K04L vs RK73H2ELTD6041D |
RM14D6041CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AC1210DR-076K04L vs RM14D6041CT-X |
RK73H2ETTD6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-076K04L vs RK73H2ETTD6041D |
RK73H2ELTED6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-076K04L vs RK73H2ELTED6041D |
RK73H2ETTED6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-076K04L vs RK73H2ETTED6041D |
AF1210DR-136K04L | Fixed Resistor, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-076K04L vs AF1210DR-136K04L |
CLF12106K040.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210DR-076K04L vs CLF12106K040.5%100PPM/KKB8 |
RK73H2ERTTED6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-076K04L vs RK73H2ERTTED6041D |
CR1210-2W-6041DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AC1210DR-076K04L vs CR1210-2W-6041DSNT-13 |
CLF12106K040.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210DR-076K04L vs CLF12106K040.5%100PPM/KKB16 |