Part Details for CR1210-2W-6041DSNT-13 by VENKEL LTD
Overview of CR1210-2W-6041DSNT-13 by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-2W-6041DSNT-13
CR1210-2W-6041DSNT-13 CAD Models
CR1210-2W-6041DSNT-13 Part Data Attributes
|
CR1210-2W-6041DSNT-13
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-6041DSNT-13
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Total Weight | 14.467 | |
Category CO2 Kg | 4.54 | |
CO2 | 65.68018000000001 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 7439-92-1 | |
EFUP | 15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1210-2W(D TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-2W-6041DSNT-13
This table gives cross-reference parts and alternative options found for CR1210-2W-6041DSNT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-6041DSNT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTD6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-6041DSNT-13 vs RK73H2ELTD6041D |
RTT126041DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR1210-2W-6041DSNT-13 vs RTT126041DP3 |
AC1210DR-136K04L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-6041DSNT-13 vs AC1210DR-136K04L |
RK73H2ELTE6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-6041DSNT-13 vs RK73H2ELTE6041D |
RK73H2ERTTDD6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-6041DSNT-13 vs RK73H2ERTTDD6041D |
CLF12106K040.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-6041DSNT-13 vs CLF12106K040.5%100PPM/KNS |
RMSW35K6041DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-2W-6041DSNT-13 vs RMSW35K6041DB |
CR1210-2W-6041DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1210-2W-6041DSNT-13 vs CR1210-2W-6041DT-13 |
RK73H2ETTE6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-6041DSNT-13 vs RK73H2ETTE6041D |
ERJP14D6041U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR1210-2W-6041DSNT-13 vs ERJP14D6041U |