AC1206FR-3W7K68L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of AC1206FR-3W7K68L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC1206FR-3W7K68L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC1206FR-3W7K68L by YAGEO Corporation

AC1206FR-3W7K68L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
7680 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AC1206FR-3W7K68L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AC1206FR-3W7K68L

This table gives cross-reference parts and alternative options found for AC1206FR-3W7K68L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-3W7K68L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206B-7681-FBW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc AC1206FR-3W7K68L vs MC1206B-7681-FBW
RMCS1206FT7K68-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc AC1206FR-3W7K68L vs RMCS1206FT7K68-HP
RAG06K7681FCL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AC1206FR-3W7K68L vs RAG06K7681FCL
RMCP1206FG7K68 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AC1206FR-3W7K68L vs RMCP1206FG7K68
RAG06K7681FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AC1206FR-3W7K68L vs RAG06K7681FB
CRS1206AFX-7681ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc AC1206FR-3W7K68L vs CRS1206AFX-7681ELF
WHPC1206-7K68FT5 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 7680ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components AC1206FR-3W7K68L vs WHPC1206-7K68FT5
NRCW12F7681TRF Fixed Resistor, NIC Components Corp AC1206FR-3W7K68L vs NRCW12F7681TRF
AC1206FR-7W7K68L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AC1206FR-3W7K68L vs AC1206FR-7W7K68L
WF12P7681FTLV Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation AC1206FR-3W7K68L vs WF12P7681FTLV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1206FR-3W7K68L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1206FR-3W7K68L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC1206FR-3W7K68L would you like to use for your alert(s)?
  • Please alert me when AC1206FR-3W7K68L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC1206FR-3W7K68L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1206FR-3W7K68L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC1206FR-3W7K68L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1206FR-3W7K68L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1206FR-3W7K68L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: