Part Details for AC1206FR-7W7K68L by YAGEO Corporation
Overview of AC1206FR-7W7K68L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206FR-7W7K68L
AC1206FR-7W7K68L CAD Models
AC1206FR-7W7K68L Part Data Attributes
|
AC1206FR-7W7K68L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-7W7K68L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-7W7K68L
This table gives cross-reference parts and alternative options found for AC1206FR-7W7K68L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W7K68L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-7681-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-7W7K68L vs MC1206B-7681-FBW |
RMCS1206FT7K68-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206FR-7W7K68L vs RMCS1206FT7K68-HP |
RAG06K7681FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W7K68L vs RAG06K7681FCL |
RMCP1206FG7K68 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-7W7K68L vs RMCP1206FG7K68 |
RAG06K7681FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W7K68L vs RAG06K7681FB |
CRS1206AFX-7681ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AC1206FR-7W7K68L vs CRS1206AFX-7681ELF |
WHPC1206-7K68FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 7680ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1206FR-7W7K68L vs WHPC1206-7K68FT5 |
NRCW12F7681TRF | Fixed Resistor, | NIC Components Corp | AC1206FR-7W7K68L vs NRCW12F7681TRF |
WF12P7681FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AC1206FR-7W7K68L vs WF12P7681FTLV |
WF12P7681FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1206FR-7W7K68L vs WF12P7681FTL |