Part Details for AC1206DR-07510RL by YAGEO Corporation
Overview of AC1206DR-07510RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206DR-07510RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 510 Ohms 0.5% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0202 / $0.0246 | RFQ |
Part Details for AC1206DR-07510RL
AC1206DR-07510RL CAD Models
AC1206DR-07510RL Part Data Attributes
|
AC1206DR-07510RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-07510RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-07510RL
This table gives cross-reference parts and alternative options found for AC1206DR-07510RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-07510RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12H5100DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AC1206DR-07510RL vs SF12H5100DBL |
CRCW12065100D100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AC1206DR-07510RL vs CRCW12065100D100R20 |
CR1206-4W-5100DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | AC1206DR-07510RL vs CR1206-4W-5100DPT-13 |
SR1206DR-07510RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-07510RL vs SR1206DR-07510RL |
RK73H2BTTDB5100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-07510RL vs RK73H2BTTDB5100D |
AF1206DR-07510RL | Fixed Resistor, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-07510RL vs AF1206DR-07510RL |
RK73H2BRTTDB5100D | RES,SMT,THICK FILM,510 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | AC1206DR-07510RL vs RK73H2BRTTDB5100D |
CR1206-4W-5100DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | AC1206DR-07510RL vs CR1206-4W-5100DT-13 |
AC1206DR-13510RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-07510RL vs AC1206DR-13510RL |
CR1206-4W-5100DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AC1206DR-07510RL vs CR1206-4W-5100DT |