Datasheets
RK73H2BRTTDB5100D by:

RES,SMT,THICK FILM,510 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE

Part Details for RK73H2BRTTDB5100D by KOA Corporation

Overview of RK73H2BRTTDB5100D by KOA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73H2BRTTDB5100D

RK73H2BRTTDB5100D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2BRTTDB5100D Part Data Attributes

RK73H2BRTTDB5100D KOA Corporation
Buy Now Datasheet
Compare Parts:
RK73H2BRTTDB5100D KOA Corporation RES,SMT,THICK FILM,510 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 1206
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 510 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73H2BRTTDB5100D

This table gives cross-reference parts and alternative options found for RK73H2BRTTDB5100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB5100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF12H5100DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RK73H2BRTTDB5100D vs SF12H5100DBL
CRCW12065100D100R20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies RK73H2BRTTDB5100D vs CRCW12065100D100R20
CR1206-4W-5100DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD RK73H2BRTTDB5100D vs CR1206-4W-5100DPT-13
SR1206DR-07510RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BRTTDB5100D vs SR1206DR-07510RL
RK73H2BTTDB5100D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BRTTDB5100D vs RK73H2BTTDB5100D
AF1206DR-07510RL Fixed Resistor, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BRTTDB5100D vs AF1206DR-07510RL
CR1206-4W-5100DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD RK73H2BRTTDB5100D vs CR1206-4W-5100DT-13
AC1206DR-13510RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BRTTDB5100D vs AC1206DR-13510RL
CR1206-4W-5100DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RK73H2BRTTDB5100D vs CR1206-4W-5100DT
SF12H5100DQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RK73H2BRTTDB5100D vs SF12H5100DQL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BRTTDB5100D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BRTTDB5100D by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73H2BRTTDB5100D would you like to use for your alert(s)?
  • Please alert me when RK73H2BRTTDB5100D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BRTTDB5100D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BRTTDB5100D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BRTTDB5100D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BRTTDB5100D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BRTTDB5100D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: