There are no models available for this part yet.
Overview of AC1206DR-07130KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1206DR-07130KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(3216) 1206 130K Ohms 0.5% 1/4W 100PPM AEC-Q20 | 0 |
|
$0.0200 / $0.0244 | RFQ |
CAD Models for AC1206DR-07130KL by YAGEO Corporation
Part Data Attributes for AC1206DR-07130KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
130000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for AC1206DR-07130KL
This table gives cross-reference parts and alternative options found for AC1206DR-07130KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-07130KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTDD1303D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-07130KL vs RK73H2BTTDD1303D |
RMF12DT1303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AC1206DR-07130KL vs RMF12DT1303 |
RMGW32K134DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-07130KL vs RMGW32K134DB |
CR1206-4W-1303DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | AC1206DR-07130KL vs CR1206-4W-1303DT-13 |
RS06K134DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206DR-07130KL vs RS06K134DC |
RMC32K134DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-07130KL vs RMC32K134DB |
RC1206DR-07130KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-07130KL vs RC1206DR-07130KL |
MC1206-1303-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-07130KL vs MC1206-1303-DB101Q |
CR1206D130KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206DR-07130KL vs CR1206D130KP10 |
MC1206P-1303-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-07130KL vs MC1206P-1303-DT101 |