Part Details for RC1206DR-07130KL by YAGEO Corporation
Overview of RC1206DR-07130KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206DR-07130KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206DR-07130KL-ND
|
DigiKey | RES 130K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0271 | Buy Now |
DISTI #
RC1206DR-07130KL
|
Avnet Americas | Resistor Thick Film 1206 130k Ohm ±0.5% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC1206DR-07130KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0129 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0102 | Buy Now |
Part Details for RC1206DR-07130KL
RC1206DR-07130KL CAD Models
RC1206DR-07130KL Part Data Attributes
|
RC1206DR-07130KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-07130KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-07130KL
This table gives cross-reference parts and alternative options found for RC1206DR-07130KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-07130KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-1303-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RC1206DR-07130KL vs CR32-1303-DY |
RM12DTN1303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC1206DR-07130KL vs RM12DTN1303 |
SF12H1303DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206DR-07130KL vs SF12H1303DTL |
RMS12DT134 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RC1206DR-07130KL vs RMS12DT134 |
RS06K1303DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206DR-07130KL vs RS06K1303DBL |
CR1206-4W-1303DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RC1206DR-07130KL vs CR1206-4W-1303DPT-13 |
RK73H2BRTTDD1303D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-07130KL vs RK73H2BRTTDD1303D |
RK73H2BRTTD1303D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206DR-07130KL vs RK73H2BRTTD1303D |
RGC1206DTD130K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206DR-07130KL vs RGC1206DTD130K |
TSR8GD1303V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RC1206DR-07130KL vs TSR8GD1303V |