-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5434
|
Newark | Res, 560R, 1%, 0.25W, 0805, Thick Film Rohs Compliant: Yes |Koa RK73H2ATTD5600F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77199 |
|
$0.0110 / $0.0460 | Buy Now |
DISTI #
2019-RK73H2ATTD5600FCT-ND
|
DigiKey | RES 560 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24634 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD5600F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 560 OHM 1% RoHS: Compliant | 45489 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 8857 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 560 OHM, SURFACE MOUNT, 0805, LEAD FREE | 2853 |
|
$0.0690 / $0.2300 | Buy Now |
DISTI #
RK73H2ATTD5600F
|
TTI | Thick Film Resistors - SMD 1/4W 560 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0037 / $0.0050 | Buy Now |
DISTI #
C1S413110887928
|
Chip1Stop | Res Thick Film 0805 560 Ohm 1% 0.25W(1/4W) ±100ppm/℃ SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1160 |
|
$0.0050 / $0.0096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD5600F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD5600F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD5600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD5600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K561FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD5600F vs RAF05K561FTL |
RK73H2AGTED5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2AGTED5600F |
RK73H2ATTED5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2ATTED5600F |
RAF05K561FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD5600F vs RAF05K561FT |
RK73H2ARTTE5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2ARTTE5600F |
RK73H2ARTTD5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2ARTTD5600F |
MR08X5600FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD5600F vs MR08X5600FGL |
RK73H2AXTD5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2AXTD5600F |
RMCS0805FT560R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD5600F vs RMCS0805FT560R-HP |
FPS05FV-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD5600F vs FPS05FV-5600 |