Part Details for AC0805FR-3W15KL by YAGEO Corporation
Overview of AC0805FR-3W15KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805FR-3W15KL
AC0805FR-3W15KL CAD Models
AC0805FR-3W15KL Part Data Attributes
|
AC0805FR-3W15KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-3W15KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-3W15KL
This table gives cross-reference parts and alternative options found for AC0805FR-3W15KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-3W15KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM0805-FX-1502ELF | Fixed Resistor, Thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AC0805FR-3W15KL vs CRM0805-FX-1502ELF |
CR-05FPD---15K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-3W15KL vs CR-05FPD---15K |
SCR20-153FB | Fixed Resistor, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | AC0805FR-3W15KL vs SCR20-153FB |
RK73H2ARTTE1502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-3W15KL vs RK73H2ARTTE1502F |
CR20-1502FV | Fixed Resistor, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805FR-3W15KL vs CR20-1502FV |
RMP10R-15K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805FR-3W15KL vs RMP10R-15K-F |
RAF05K153FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-3W15KL vs RAF05K153FTG |
RAF05K1502FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-3W15KL vs RAF05K1502FC |
RK73H2ALTDD1502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-3W15KL vs RK73H2ALTDD1502F |
RK73H2ARTBK1502F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-3W15KL vs RK73H2ARTBK1502F |