Part Details for CR20-1502FV by Hokuriku Electric Industry Co Ltd
Overview of CR20-1502FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube |
Part Details for CR20-1502FV
CR20-1502FV CAD Models
CR20-1502FV Part Data Attributes
|
CR20-1502FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-1502FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR20-1502FV
This table gives cross-reference parts and alternative options found for CR20-1502FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-1502FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM10F1502CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR20-1502FV vs RM10F1502CT-H |
RAF05K1502FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR20-1502FV vs RAF05K1502FBG |
RK73H2ATBK1502F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR20-1502FV vs RK73H2ATBK1502F |
RAF05K1502FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR20-1502FV vs RAF05K1502FTL |
RMH10R-15K-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR20-1502FV vs RMH10R-15K-F |
TFP0805R1502FA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR20-1502FV vs TFP0805R1502FA-T5 |
RAF05K153FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR20-1502FV vs RAF05K153FCG |
CR-05FP6---15K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR20-1502FV vs CR-05FP6---15K |
CR-05FPB---15K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR20-1502FV vs CR-05FPB---15K |
RK73H2AT1502F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR20-1502FV vs RK73H2AT1502F |