Part Details for AC0805DRE076K8L by YAGEO Corporation
Overview of AC0805DRE076K8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805DRE076K8L
AC0805DRE076K8L CAD Models
AC0805DRE076K8L Part Data Attributes
|
AC0805DRE076K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DRE076K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DRE076K8L
This table gives cross-reference parts and alternative options found for AC0805DRE076K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DRE076K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTDD6801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DRE076K8L vs RK73G2ALTDD6801D |
RK73G2ATBK6801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DRE076K8L vs RK73G2ATBK6801D |
RK73G2ALTDB6801D | RES,SMT,THICK FILM,6.8K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | AC0805DRE076K8L vs RK73G2ALTDB6801D |
ACTR000805-6801DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AC0805DRE076K8L vs ACTR000805-6801DTP |
RK73G2ALTPD6801D | RES,SMT,THICK FILM,6.8K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | AC0805DRE076K8L vs RK73G2ALTPD6801D |
CR0805TC50W6.8K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AC0805DRE076K8L vs CR0805TC50W6.8K+-0.5% |
RK73G2ALTE6801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DRE076K8L vs RK73G2ALTE6801D |
RK73G2ARTTD6801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DRE076K8L vs RK73G2ARTTD6801D |
TSR6UTD682V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | AC0805DRE076K8L vs TSR6UTD682V |
CRCW08056801D50RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805DRE076K8L vs CRCW08056801D50RT5 |